1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
RV4NAYSD152A
RV4NAYSD152A

RV4NAYSD152A

DigiKey Part Number
RV4N152C-ND
Manufacturer
Manufacturer Product Number
RV4NAYSD152A
Description
POT 1.5K OHM 2W CARBON LINEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1.5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
314°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.120" Dia (28.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$41.00000$41.00
10$34.04300$340.43
25$31.58960$789.74
50$29.84560$1,492.28
100$28.19350$2,819.35
250$26.14444$6,536.11
500$24.69150$12,345.75
Manufacturers Standard Package
Unit Price without GST:$41.00000
Unit Price with GST:$47.15000