RNMF14FTC22K0 | |
|---|---|
DigiKey Part Number | S22KCATR-ND - Tape & Reel (TR) S22KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC22K0 |
Description | RES 22K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC22K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.04320 | $2.16 |
| 100 | $0.03840 | $3.84 |
| 250 | $0.03436 | $8.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02686 | $134.30 |
| 10,000 | $0.02558 | $255.80 |
| 15,000 | $0.02422 | $363.30 |
| 25,000 | $0.01854 | $463.50 |
| 35,000 | $0.01847 | $646.45 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |