2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-102-L-S-TE

DigiKey Part Number
SAM1011-02-ND
Manufacturer
Manufacturer Product Number
BCS-102-L-S-TE
Description
CONN RCPT 2POS 0.1 GOLD PCB
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-102-L-S-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
0.120" (3.05mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.6A per Contact
Voltage Rating
475VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Factory Stock: 400
Check for Additional Incoming Stock
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.16600$11.66
100$0.99060$99.06
500$0.88412$442.06
1,000$0.84190$841.90
5,000$0.75152$3,757.60
10,000$0.71567$7,156.70
Manufacturers Standard Package
Unit Price without GST:$1.37000
Unit Price with GST:$1.57550
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2177
Unit Price: $12.62000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: $17.30000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: $16.97000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $16.66000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: $16.35000