Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-110-07-S-D

DigiKey Part Number
SAM1032-10-ND
Manufacturer
Manufacturer Product Number
TSW-110-07-S-D
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-110-07-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Factory Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5.85000$5.85
10$4.96900$49.69
100$4.22370$422.37
500$3.77018$1,885.09
1,000$3.59030$3,590.30
5,000$3.20524$16,026.20
Manufacturers Standard Package
Unit Price without GST:$5.85000
Unit Price with GST:$6.72750
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 680
Unit Price: $16.24000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: $23.66000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: $23.22000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: $22.78000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: $22.34000