SMBT2222AE6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBT2222AE6327HTSA1TR-ND - Tape & Reel (TR) SMBT2222AE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBT2222AE6327HTSA1 |
Description | TRANS NPN 40V 0.6A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBT2222AE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 330 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.17660 | $17.66 |
| 500 | $0.12954 | $64.77 |
| 1,000 | $0.11430 | $114.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09487 | $284.61 |
| 6,000 | $0.08506 | $510.36 |
| 9,000 | $0.08006 | $720.54 |
| 15,000 | $0.07443 | $1,116.45 |
| 21,000 | $0.07109 | $1,492.89 |
| 30,000 | $0.06785 | $2,035.50 |
| 75,000 | $0.06073 | $4,554.75 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |