100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-104E

DigiKey Part Number
TC33X-104ETR-ND - Tape & Reel (TR)
TC33X-104ECT-ND - Cut Tape (CT)
TC33X-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-104E
Description
TRIMMER 100KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-104E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,314
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.38500$3.85
25$0.35960$8.99
50$0.34060$17.03
100$0.32230$32.23
250$0.29948$74.87
500$0.28320$141.60
1,000$0.26777$267.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24853$621.33
5,000$0.23485$1,174.25
7,500$0.22718$1,703.85
12,500$0.21785$2,723.12
17,500$0.21190$3,708.25
25,000$0.20578$5,144.50
30,000$0.20271$6,081.30
60,000$0.19145$11,487.00
62,500$0.19081$11,925.62
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900