WSL2512R0150FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.015TR-ND - Tape & Reel (TR) WSLH-.015CT-ND - Cut Tape (CT) WSLH-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0150FEA18 |
Description | RES 0.015 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0150FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.11400 | $21.14 |
| 25 | $1.81800 | $45.45 |
| 50 | $1.63280 | $81.64 |
| 100 | $1.47540 | $147.54 |
| 250 | $1.30272 | $325.68 |
| 500 | $1.19470 | $597.35 |
| 1,000 | $1.10291 | $1,102.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02492 | $2,049.84 |
| 4,000 | $0.98899 | $3,955.96 |
| Unit Price without GST: | $3.20000 |
|---|---|
| Unit Price with GST: | $3.68000 |