4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-20-5PX-TR

DigiKey Part Number
XC1238TR-ND - Tape & Reel (TR)
XC1238CT-ND - Cut Tape (CT)
XC1238DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-20-5PX-TR
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-20-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,016
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.50400$5.04
25$0.47640$11.91
50$0.45700$22.85
100$0.43810$43.81
250$0.41436$103.59
500$0.39720$198.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41195$411.95
2,000$0.39490$789.80
3,000$0.38526$1,155.78
5,000$0.37345$1,867.25
7,000$0.37256$2,607.92
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700