ECS-60-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1269TR-ND - Tape & Reel (TR) XC1269CT-ND - Cut Tape (CT) XC1269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-5PX-TR |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.51300 | $5.13 |
| 25 | $0.48600 | $12.15 |
| 50 | $0.46580 | $23.29 |
| 100 | $0.44670 | $44.67 |
| 250 | $0.42244 | $105.61 |
| 500 | $0.40496 | $202.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38818 | $388.18 |
| 2,000 | $0.38357 | $767.14 |
| 3,000 | $0.33364 | $1,000.92 |
| 5,000 | $0.31985 | $1,599.25 |
| 7,000 | $0.31906 | $2,233.42 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |