ECS-100-18-5PX-TR | |
|---|---|
DigiKey Part Number | XC1288TR-ND - Tape & Reel (TR) XC1288CT-ND - Cut Tape (CT) XC1288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-5PX-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.58100 | $5.81 |
| 25 | $0.54960 | $13.74 |
| 50 | $0.52660 | $26.33 |
| 100 | $0.50480 | $50.48 |
| 250 | $0.47732 | $119.33 |
| 500 | $0.45760 | $228.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43868 | $438.68 |
| 2,000 | $0.42053 | $841.06 |
| 3,000 | $0.41026 | $1,230.78 |
| 5,000 | $0.40486 | $2,024.30 |
| 7,000 | $0.36056 | $2,523.92 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |