ECS-120-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1770TR-ND - Tape & Reel (TR) XC1770CT-ND - Cut Tape (CT) XC1770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-3X-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.48600 | $4.86 |
| 25 | $0.45880 | $11.47 |
| 50 | $0.44000 | $22.00 |
| 100 | $0.42180 | $42.18 |
| 250 | $0.39892 | $99.73 |
| 500 | $0.38242 | $191.21 |
| 1,000 | $0.36657 | $366.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34283 | $1,028.49 |
| 6,000 | $0.33504 | $2,010.24 |
| 9,000 | $0.29796 | $2,681.64 |
| 15,000 | $0.29467 | $4,420.05 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |