ECS-160-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1776TR-ND - Tape & Reel (TR) XC1776CT-ND - Cut Tape (CT) XC1776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-3X-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.48400 | $4.84 |
| 25 | $0.45800 | $11.45 |
| 50 | $0.43920 | $21.96 |
| 100 | $0.42090 | $42.09 |
| 250 | $0.39812 | $99.53 |
| 500 | $0.38164 | $190.82 |
| 1,000 | $0.36586 | $365.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34216 | $1,026.48 |
| 6,000 | $0.32801 | $1,968.06 |
| 9,000 | $0.32000 | $2,880.00 |
| 15,000 | $0.31020 | $4,653.00 |
| 21,000 | $0.30391 | $6,382.11 |
| 30,000 | $0.29738 | $8,921.40 |
| 36,000 | $0.29410 | $10,587.60 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |