16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-3X-TR

DigiKey Part Number
XC1776TR-ND - Tape & Reel (TR)
XC1776CT-ND - Cut Tape (CT)
XC1776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-3X-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-3X-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164,218
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.48400$4.84
25$0.45800$11.45
50$0.43920$21.96
100$0.42090$42.09
250$0.39812$99.53
500$0.38164$190.82
1,000$0.36586$365.86
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34216$1,026.48
6,000$0.32801$1,968.06
9,000$0.32000$2,880.00
15,000$0.31020$4,653.00
21,000$0.30391$6,382.11
30,000$0.29738$8,921.40
36,000$0.29410$10,587.60
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250