Y0062100K000T9L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $43.81760
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $57.38600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $57.38600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $43.81760
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $43.81760
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $57.38600
Datasheet
100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0062100K000T9L

DigiKey Part Number
Y0062-100KA-ND
Manufacturer
Manufacturer Product Number
Y0062100K000T9L
Description
RES 100K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0062100K000T9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$66.88000$66.88
10$48.20100$482.01
25$43.15400$1,078.85
50$39.99700$1,999.85
100$37.31550$3,731.55
250$34.38064$8,595.16
500$32.54600$16,273.00
Manufacturers Standard Package
Unit Price without GST:$66.88000
Unit Price with GST:$76.91200