Image for Y40452K23300T0W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40452K23300T0W

DigiKey Part Number
Y40452K23300T0W-ND
Manufacturer
Manufacturer Product Number
Y40452K23300T0W
Description
RES SMD 2.233K OHM 0.01% 1/20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.233 kOhms ±0.01% 0.05W, 1/20W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y40452K23300T0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0505 (1313 Metric)
Supplier Device Package
-
Size / Dimension
0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
25$68.67960$1,716.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$68.67960
Unit Price with GST:$78.98154