Chipsen Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 Marketplace | 2,000 : $0.13318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 68 µH | ±20% | 520 mA | 720mA | Shielded | 1.128Ohm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | ||
10,000 Marketplace | 2,000 : $0.13318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 82 µH | ±20% | 470 mA | 660mA | Shielded | 1.378Ohm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | ||
10,000 Marketplace | 2,000 : $0.13318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 47 µH | ±20% | 720 mA | 950mA | Shielded | 579mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | ||
10,000 Marketplace | 2,000 : $0.13318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 33 µH | ±20% | 840 mA | 1.1A | Shielded | 429mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | ||
10,000 Marketplace | 2,000 : $0.13318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 100 µH | ±20% | 450 mA | 600mA | Shielded | 1.495Ohm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | ||
10,000 Marketplace | 2,000 : $0.13318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 56 µH | ±20% | 650 mA | 850mA | Shielded | 722mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | ||
9,000 Marketplace | 1,500 : $0.16562 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 68 µH | ±20% | 800 mA | 900mA | Shielded | 520mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
9,000 Marketplace | 1,500 : $0.16562 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 33 µH | ±20% | 1.2 A | 1.3A | Shielded | 244mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
9,000 Marketplace | 1,500 : $0.16562 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 100 µH | ±20% | 700 mA | 750mA | Shielded | 728mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
9,000 Marketplace | 1,500 : $0.16562 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 56 µH | ±20% | 800 mA | 1A | Shielded | 494mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
9,000 Marketplace | 1,500 : $0.16562 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 47 µH | ±20% | 1 A | 1.1A | Shielded | 354mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
9,000 Marketplace | 1,500 : $0.16562 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 150 µH | ±20% | 600 mA | 650mA | Shielded | 975mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
8,000 Marketplace | 800 : $0.40124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 220 µH | ±20% | 820 mA | 1.2A | Semi-Shielded | 884mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.236" (6.00mm) | ||
8,000 Marketplace | 800 : $0.40124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 68 µH | ±20% | 1.6 A | 2.5A | Shielded | 248mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.236" (6.00mm) | ||
8,000 Marketplace | 800 : $0.40124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 100 µH | ±20% | 1.25 A | 2A | Shielded | 380mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.236" (6.00mm) | ||
8,000 Marketplace | 800 : $0.40124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 330 µH | ±20% | 680 mA | 1.05A | Shielded | 1.26Ohm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.236" (6.00mm) | ||
8,000 Marketplace | 800 : $0.40124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 47 µH | ±20% | 1.8 A | 2.85A | Shielded | 188mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.236" (6.00mm) | ||
8,000 Marketplace | 800 : $0.40124 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 33 µH | ±20% | - | 3A | Shielded | 162mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.236" (6.00mm) | ||
8,000 Marketplace | 800 : $0.47466 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 150 µH | ±20% | 1.2 A | 2A | Semi-Shielded | 438mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | ||
8,000 Marketplace | 800 : $0.47466 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 47 µH | ±20% | 2 A | 3.3A | Shielded | 163mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | ||
8,000 Marketplace | 800 : $0.47466 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 33 µH | ±20% | 2.3 A | 4A | Shielded | 104mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | ||
8,000 Marketplace | 800 : $0.47466 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 220 µH | ±20% | 1 A | 1.8A | Semi-Shielded | 675mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | ||
8,000 Marketplace | 800 : $0.47466 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 100 µH | ±20% | 1.4 A | 2.5A | Shielded | 338mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | ||
8,000 Marketplace | 800 : $0.47466 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | 68 µH | ±20% | 1.8 A | 3A | Shielded | 235mOhm | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2-SMD | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) |