Lindy International USB Cables

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Length
Specifications
Transfer Rate
Wire Gauge
Shielding
Color
Features
41899
ADPT USB3.2 C PLGA PLG
Lindy International
24
In Stock
1 : $27.57000
Bag
-
Bag
Active
C Male to A Female
-
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))
10Gbps
-
Shielded
Black
Data Transfer
36916
CBL USB3.2 A PLGC PLG
Lindy International
7
In Stock
1 : $32.43000
Bag
-
Bag
Active
A Male to C Male
3.28' (1.00m)
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))
10Gbps
24 AWG, 30 AWG
Shielded
Black
Data Transfer and Charge
31976
CBL USB2.0 A PLGMICRO B RA PLG
Lindy International
0
In Stock
Check Lead Time
Active
-
Active
A Male to Micro B Male, Right Angle
3.28' (1.00m)
USB 2.0
480Mbps
-
Shielded
Black
Data Transfer
36765
CBL USB3.2 A PLGMICRO B PLG
Lindy International
2
In Stock
1 : $21.77000
Bag
-
Bag
Active
A Male to Micro B Male
1.64' (500.0mm)
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
5Gbps
24 AWG, 28 AWG
Shielded
Black
Data Transfer
36660
CBL USB3.2 A PLGB PLG
Lindy International
0
In Stock
Check Lead Time
Active
-
Active
A Male to B Male
1.64' (500.0mm)
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
5Gbps
24 AWG, 28 AWG
Shielded
Gray
Data Transfer
Showing
of 5

Lindy International USB Cables


USB Cables have a USB interconnects on one or both ends of the cable. These devices are often used to transmit data to and from a computer and external devices or used to power/charge an electronic device. The characteristics are configuration, length, specifications, wire gauge, shielding, and style with configurations of female to female, female to male, male to male, female to cable, and male to cable using USB-A female/male, USB-B female/male, micro B female/male, micro A female/male, C female/male, mini A female/male, mini B female/male, and power male plug.