Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Color
BLT523-5-V
TERM BLK 3POS TOP ENTRY 5MM PCB
euro-block
990
In Stock
1 : $0.86000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Vertical with Board
17.5 A
250 V
16-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Black
BLR513-5-V
TERM BLK 3POS TOP ENTRY 5MM PCB
euro-block
796
In Stock
1 : $0.86000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Vertical with Board
18 A
250 V
16-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.