RFID Reader Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Interface
Standards
Package / Case
Supplier Device Package
OEM-DES-M890-USB-18/3
RFID READER MODULE 13.56MHZ
iDTRONIC
2
In Stock
1 : $214.67000
Bag
Bag
Active
Read/Write
13.56MHz
TTL
ISO 14443A/B, ISO 15693, ISO 18092
22-SMD Module
Module
OEM-DES-M890-USB-18/3
RFID READER MODULE 13.56MHZ
iDTRONIC
2
In Stock
1 : $214.67000
Bag
Bag
Active
Read/Write
13.56MHz
USB
ISO 14443A/B, ISO 15693, ISO 18092
22-SMD Module
Module
OEM-DES-M890-USB-18/3
RFID READER MODULE 13.56MHZ
iDTRONIC
2
In Stock
1 : $247.15000
Bag
Bag
Active
Read/Write
13.56MHz
RS 232
ISO 14443A/B, ISO 15693, ISO 18092
22-SMD Module
Module
OEM-DES-M890-USB-18/3
RFID READER MODULE 13.56MHZ
iDTRONIC
2
In Stock
1 : $247.15000
Bag
Bag
Active
Read/Write
13.56MHz
USB
ISO 14443A/B, ISO 15693, ISO 18092
22-SMD Module
Module
OEM-DES-M890-USB-18/3
RFID READER MODULE 13.56MHZ
iDTRONIC
2
In Stock
1 : $247.15000
Bag
Bag
Active
Read/Write
13.56MHz
TTL
ISO 14443A/B, ISO 15693, ISO 18092
22-SMD Module
Module
OEM-DES-M890-USB-18/3
RFID READER MODULE 13.56MHZ
iDTRONIC
0
In Stock
Check Lead Time
1 : $214.67000
Bag
Active
Read/Write
13.56MHz
USB
ISO 14443A/B, ISO 15693, ISO 18092
22-SMD Module
Module
Showing
of 6

RFID Reader Modules


RFID Reader Modules are an unfinished unit needing memory, a power supply, an antenna, a processor, and a case. The characteristics are type, frequency, interface, and package/case. The types are read or read/write with frequencies ranging from 125 kHz to 960 MHz and with an interface being Bluetooth, Ethernet, I2C, RS232, RS422, RS485, TTL, UART, or USB.