New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTX-915-FSK-FCC IC

DigiKey Part Number
5245-RTX-915-FSK-FCCIC-ND
Manufacturer
Aurel
Manufacturer Product Number
RTX-915-FSK-FCC IC
Description
915MHZ FSK RF TXRX MODULE FCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Proprietary Transceiver Module 915MHz ~ 928MHz Integrated Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK
Frequency
915MHz ~ 928MHz
Data Rate
4800bps
Power - Output
-4dBm
Sensitivity
-105dBm
Serial Interfaces
Analog, Digital
Antenna Type
Integrated Trace
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
5.3mA
Current - Transmitting
27mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
13-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$82.75000$82.75
10$72.44200$724.42
25$68.87520$1,721.88
100$63.98810$6,398.81
250$61.06708$15,266.77
Manufacturers Standard Package
Unit Price without GST:$82.75000
Unit Price with GST:$95.16250