New at DigiKey
PI84-024DC-M41G-PS-2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI84-024DC-M41G-PS-2012

DigiKey Part Number
5245-PI84-024DC-M41G-PS-2012-ND
Manufacturer
RELPOL S.A.
Manufacturer Product Number
PI84-024DC-M41G-PS-2012
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
300VDC - Max
Load - Max Switching
2000VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
LED Indicator
Termination Style
Spring Terminal
Seal Rating
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus
Relay Type
Coil Resistance
1440 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$26.78000$26.78
10$23.85300$238.53
25$22.77680$569.42
50$21.99540$1,099.77
100$21.24020$2,124.02
250$20.28068$5,070.17
500$19.58318$9,791.59
Unit Price without GST:$26.78000
Unit Price with GST:$30.79700