New at DigiKey
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206Y104JBXB

1206Y104JBXB

DigiKey Part Number
5245-1206Y104JBXB-ND
Manufacturer
SRT Microceramique
Manufacturer Product Number
1206Y104JBXB
Description
MLCC 1206 100V 100NF X7R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.064" (1.63mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.58000$2.58
10$1.69900$16.99
50$1.35000$67.50
100$1.24260$124.26
500$1.06098$530.49
1,000$1.00480$1,004.80
2,500$0.94547$2,363.68
5,000$0.90970$4,548.50
Unit Price without GST:$2.58000
Unit Price with GST:$2.96700