NR Series Power Inductors
TAIYO YUDEN
This presentation will cover the features and advantages of TAIYO YUDEN’s NR series power inductors.
NR Series
| Image | Manufacturer Part Number | Description | Inductance | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NR4018T470M | FIXED IND 47UH 420MA 780 MOHM | 47 µH | ±20% | 14356 - Immediate | $0.37 | View Details |
![]() | ![]() | NR4018T100M | FIXED IND 10UH 840MA 216 MOHM | 10 µH | ±20% | 7896 - Immediate | $0.37 | View Details |
![]() | ![]() | NR3015T1R0N | FIXED IND 1UH 2.1A 36 MOHM SMD | 1 µH | ±30% | 31229 - Immediate | $0.38 | View Details |
![]() | ![]() | NR3015T4R7M | FIXED IND 4.7UH 1.04A 144 MOHM | 4.7 µH | ±20% | 19174 - Immediate | $0.38 | View Details |
![]() | ![]() | NR3015T2R2M | FIXED IND 2.2UH 1.5A 72 MOHM SMD | 2.2 µH | ±20% | 6599 - Immediate | $0.38 | View Details |
NRS Series
| Image | Manufacturer Part Number | Description | Material - Core | Quantity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | JTYBOOKNO.SB020-1801 | SMD INDUCTORS NRS SERIES L:4.0MM | Ferrite | 125 Pieces (25 Values - 5 Each) | 0 - Immediate | See Page for Pricing | View Details |
NRV Series
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | NRV2010TR47NGF8 | FIXED IND 470NH 2A 52 MOHM SMD | 470 nH | 0 - Immediate | $0.20 | View Details |