Grace™ is an easy to use and non-intimidating introduction to MSP430 development, enabling developers to program and configure many of the MSP430 family’s microcontroller devices. By allowing users to abstract from the bits and bytes of low-level register settings for the various peripherals, Grace is able to simplify development, providing an intuitive and easy to navigate GUI. The home screen shows the user the peripherals that are available within the selected MSP430 device. Blue blocks indicate that a particular peripheral can be interacted with. The user can then simply click on the blocks and enable that particular peripheral with a single click. With this simple GUI, Grace allows developers to enable and configure their peripherals in just a few minutes, rather than spending hours in development.