In addition to being seamlessly integrated into familiar code environments, such as Code Composer Studio, Grace also supports popular MSP430 families such as the MSP430F2xx and G2xx Value line MCUs. The roadmap shows future device support as well as a standalone version that can operate separately from CCS. Additionally, Grace supports MSP430’s most popular and affordable tools, including the MSP430 Launchpad development kit, the eZ430-RF2500, which is a complete RF development kit in a USB form factor, and the eZ430-F2013 which is another low cost and easy to use development kit in a small USB stick. When these hardware tools are paired with Grace, developers are provided with a complete and affordable hardware and software development ecosystem for MSP430 devices. For additional information, visit ti.com/grace.