RHV2 and RHV3 Series DC/DC Converters | Datasheet Preview
These two- and three-watt DC-to-DC power converters offer exceptionally high 20 kilovolt-DC isolation in a compact SIP16 case—with greater than 30 millimeter pin separation, and with a low 4 picofarads maximum isolation capacitance. These devices operate with an efficiency of up to 81 percent, and offer a full-load operating temperature range from minus 40 degrees Celsius up to 85 degrees Celsius. Multiple input and output voltage versions are available. These power converters are well suited for applications such as high vacuum monitoring, HVAC dust extraction systems, X-ray equipment, and industrial applications with high isolation requirements.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RHV2-0505D/R20 | DC DC CONVERTER +/-5V 2W | 9 - Immediate | $43.79 | View Details |
![]() | ![]() | RHV2-0505S/R20 | DC DC CONVERTER 5V 2W | 94 - Immediate | $40.94 | View Details |
![]() | ![]() | RHV2-0512D/R20 | DC DC CONVERTER +/-12V 2W | 8 - Immediate | $43.79 | View Details |
![]() | ![]() | RHV2-0512S/R20 | DC DC CONVERTER 12V 2W | 24 - Immediate | $40.94 | View Details |
![]() | ![]() | RHV2-0524S/R20 | DC DC CONVERTER 24V 2W | 0 - Immediate | $38.78 | View Details |
![]() | ![]() | RHV2-1205D/R20 | DC DC CONVERTER +/-5V 2W | 0 - Immediate | $39.45 | View Details |
![]() | ![]() | RHV2-1205S/R20 | DC DC CONVERTER 5V 2W | 0 - Immediate | $36.98 | View Details |
![]() | ![]() | RHV2-1212D/R20 | DC DC CONVERTER +/-12V 2W | 0 - Immediate | $39.45 | View Details |
![]() | ![]() | RHV2-1212S/R20 | DC DC CONVERTER 12V 2W | 10 - Immediate | $39.04 | View Details |
![]() | ![]() | RHV2-1224S/R20 | DC DC CONVERTER 24V 2W | 0 - Immediate | $36.98 | View Details |
![]() | ![]() | RHV2-2405D/R20 | DC DC CONVERTER +/-5V 2W | 0 - Immediate | $39.45 | View Details |
![]() | ![]() | RHV2-2405S/R20 | DC DC CONVERTER 5V 2W | 0 - Immediate | $39.04 | View Details |
![]() | ![]() | RHV2-2412D/R20 | DC DC CONVERTER +/-12V 2W | 0 - Immediate | $39.45 | View Details |
![]() | ![]() | RHV2-2412S/R20 | DC DC CONVERTER 12V 2W | 0 - Immediate | $36.98 | View Details |
![]() | ![]() | RHV2-2424S/R20 | DC DC CONVERTER 24V 2W | 700 - Immediate | $39.04 | View Details |
![]() | ![]() | RHV3-0505D/R20 | DC DC CONVERTER +/-5V 3W | 0 - Immediate | $45.47 | View Details |
![]() | ![]() | RHV3-0505S/R20 | DC DC CONVERTER 5V 3W | 22 - Immediate | $44.91 | View Details |
![]() | ![]() | RHV3-0512D/R20 | DC DC CONVERTER +/-12V 3W | 0 - Immediate | $45.47 | View Details |
![]() | ![]() | RHV3-0512S/R20 | DC DC CONVERTER 12V 3W | 3 - Immediate | $44.91 | View Details |
![]() | ![]() | RHV3-0524S/R20 | DC DC CONVERTER 24V 3W | 0 - Immediate | $42.53 | View Details |