ROHM Semiconductor Automotive LDO Regulators | Datasheet Preview
ROHM's BD9xxN series is a line of linear regulators optimized for primary power supplies in a wide range of applications. These low current consumption products are specifically designed for automotive applications requiring a direct connection to the battery. The BD9xxN series features integrated Over Current Protection to prevent damages caused by short-circuiting, Thermal Shutdown Protection, and Under Lock Out to prevent false operation at low input voltage. The BD9xxN regulators can handle up to 45 V as an absolute maximum voltage and can operate up to 150 mA with a low consumption rate of 28 μA (Typ). The output voltage line-up includes 3.3 V, 5.0 V, and can be adjusted by an external resistive divider between 1.0 V and 18 V connected to the ADJ pin. ROHM's BD9xxN series is suitable for automotive applications, including Power Train, Body ECU, and car infotainment systems. To learn more about ROHM's BD9xxN series, visit digikey.com
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD950N1G-CTR | IC REG LINEAR 5V 150MA 5-SSOP | 803 - Immediate | $2.01 | View Details |
![]() | ![]() | BD900N1G-CTR | IC REG LINEAR 5V 150MA 5-SSOP | 2824 - Immediate | $2.01 | View Details |
![]() | ![]() | BD933N1WG-CTR | IC REG LINEAR 3.3V 150MA 5-SSOP | 771 - Immediate | $2.01 | View Details |