1008(LQM2HP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPN1R5MG0L

DigiKey Part Number
490-5113-2-ND - Tape & Reel (TR)
490-5113-1-ND - Cut Tape (CT)
490-5113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2HPN1R5MG0L
Description
FIXED IND 1.5UH 1.5A 88 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1.5 A 88mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPN1R5MG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,692
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.25000$2.50
100$0.20650$20.65
1,000$0.16985$169.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15783$473.49
6,000$0.14882$892.92
9,000$0.14379$1,294.11
15,000$0.13770$2,065.50
21,000$0.13384$2,810.64
30,000$0.12986$3,895.80
75,000$0.12020$9,015.00
150,000$0.11733$17,599.50
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650