B82472G6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G6102M000

DigiKey Part Number
495-5672-2-ND - Tape & Reel (TR)
495-5672-1-ND - Cut Tape (CT)
495-5672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G6102M000
Description
FIXED IND 1UH 3.6A 15 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G6102M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,716
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.47000$14.70
100$1.20930$120.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94495$944.95
2,000$0.89111$1,782.22
3,000$0.86108$2,583.24
5,000$0.83600$4,180.00
Manufacturers Standard Package
Unit Price without GST:$1.79000
Unit Price with GST:$2.05850