AIML-1206-2R2K-T | |
|---|---|
DigiKey Part Number | 535-11667-2-ND - Tape & Reel (TR) 535-11667-1-ND - Cut Tape (CT) 535-11667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-1206-2R2K-T |
Description | FIXED IND 2.2UH 50MA 550MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 50 mA 550mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-2R2K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 50 @ 10MHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32600 | $3.26 |
| 100 | $0.26760 | $26.76 |
| 1,000 | $0.22006 | $220.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17039 | $511.17 |
| 6,000 | $0.16067 | $964.02 |
| 9,000 | $0.15643 | $1,407.87 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |