CDSU400B | |
|---|---|
DigiKey Part Number | 641-1003-2-ND - Tape & Reel (TR) 641-1003-1-ND - Cut Tape (CT) 641-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSU400B |
Description | DIODE STANDARD 80V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.12370 | $12.37 |
| 500 | $0.08524 | $42.62 |
| 1,000 | $0.08462 | $84.62 |
| 2,000 | $0.08360 | $167.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07903 | $316.12 |
| 8,000 | $0.07111 | $568.88 |
| 12,000 | $0.06707 | $804.84 |
| 20,000 | $0.06252 | $1,250.40 |
| 28,000 | $0.05983 | $1,675.24 |
| 40,000 | $0.05721 | $2,288.40 |
| 100,000 | $0.05521 | $5,521.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |