GRB278B802BR1 | |
|---|---|
DigiKey Part Number | CW137-ND |
Manufacturer | |
Manufacturer Product Number | GRB278B802BR1 |
Description | SWITCH ROCKER SPST 20A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Oval - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 23.30mm x 11.60mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.19000 | $11.19 |
| 10 | $9.66800 | $96.68 |
| 25 | $9.11680 | $227.92 |
| 50 | $8.72060 | $436.03 |
| 100 | $8.34070 | $834.07 |
| 250 | $7.86308 | $1,965.77 |
| 500 | $7.51932 | $3,759.66 |
| 1,000 | $7.18991 | $7,189.91 |
| Unit Price without GST: | $11.19000 |
|---|---|
| Unit Price with GST: | $12.86850 |