FZT789ATA | |
|---|---|
DigiKey Part Number | FZT789ATR-ND - Tape & Reel (TR) FZT789ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT789ATA |
Description | TRANS PNP 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.45000 | $14.50 |
| 100 | $0.95610 | $95.61 |
| 500 | $0.74386 | $371.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67552 | $675.52 |
| 2,000 | $0.61804 | $1,236.08 |
| 3,000 | $0.58874 | $1,766.22 |
| 5,000 | $0.55582 | $2,779.10 |
| 7,000 | $0.53632 | $3,754.24 |
| 10,000 | $0.51738 | $5,173.80 |
| 25,000 | $0.50611 | $12,652.75 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.64500 |