P2N2907AZL1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,953
Unit Price: $0.57000
Datasheet

Direct


onsemi
In Stock: 1,872
Unit Price: $0.53000
Datasheet

Direct


onsemi
In Stock: 17,165
Unit Price: $0.63000
Datasheet

Similar


onsemi
In Stock: 1,860
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 23,633
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 16,933
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 39,116
Unit Price: $0.53000
Datasheet
MC78L08ACPRAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC78L08ACPRAG
TO-92

P2N2907AZL1

DigiKey Part Number
P2N2907AZL1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P2N2907AZL1
Description
TRANS PNP 60V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
P2N2907AZL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC