| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP1607-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
Up to 900 mA
900 mA |
| Voltage In |
0.8 ~ Vout
|
| Efficiency @ Conditions |
>90%, 3V in, 3.3V @ 2 ~ 900 mA
>89%, 2.2V in, 3.3V @ 2 ~ 600 mA >85%, 1.5V in, 3.3V @ 1 ~ 330 mA >80%, 1.2V in, 3.3V @ 1 ~ 280 mA |
| Voltage Out Range |
1.8 ~ 3.3 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode PFM or PWM Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
2 MHz
|
| Standby Current [Typical] |
60 nA
|
| Quiescent Current [Typical] |
23 µA
|
| Component Count + Extras |
8 + 6
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Audio: MP3 Players
Portable Devices RF: Remote Controls Solar Powered Back-up |
| Standby Current [Maximum] |
670 nA
|
| Quiescent Current [Maximum] |
40 µA
|
| Main I.C. Base Part |
ADP1607
|
| Date Created By Author | 2012-11 |
| Date Added To Library | 2013-07 |