This demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1. This device, embedding a couple of GaN power transistors and a driver in the same package, allows to interface directly any kind of SMPS controller. Thanks to the GaN technology and to embedded driver, the converter can be designed with an operating frequency higher than using conventional MOSFETs. Actually, the board has no heatsinks on the primary side and has very reduced dimensions; the power density is 20 W/inch^3. The high efficiency and small size make the board suitable also when available space is limited.
Output power can be up to 250 W at 24 Vdc. Converters come with overcurrent, short-circuit and overvoltage protection. The input voltage monitoring allows the startup with correct sequencing of cascade converters, preventing operation with too low input voltage.
The board is composed of a motherboard with the transformer and the primary controller, and two small daughterboards: one at primary side embeds the MasterGaN1, another on secondary side has the SR controller SRK2001 and the MOSFETs.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-EVLMG1-250WLLC-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Isolated
|
| Voltage Out: Factory Set |
24 V
|
| Current Out |
10.4 A
|
| Voltage In |
360 ~ 440 VDC
|
| Efficiency @ Conditions |
>94%, 400V in, 24V @ 45%~100% Load (4.7 ~ 10.4 A)
|
| Voltage Out Range |
- Fixed
|
| Features |
Over Current Protection
Over Voltage Protection Short Circuit Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
260 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
1.2 mA
|
| Component Count + Extras |
120 + 8
|
| Internal Switch |
No
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Power: Auxiliary Power Supply
Power: Industrial Power |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
1.25 mA
|
| Main I.C. Base Part |
L6599A
MASTERGAN1 SRK2001 |
| Date Created By Author | 2021-02 |
| Date Added To Library | 2021-10 |