| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-49785-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
6 ~ 20 V
|
| Efficiency @ Conditions |
>87%, 9V in, 3.3V @ 0.5 ~ 3 A
>85%, 12V in, 3.3V @ 0.6 ~ 3 A >80%, 20V in, 3.3V @ 1~ 3 A |
| Voltage Out Range |
0.8 ~ 6 V
|
| Features |
Internal Inductor
Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
812 kHz
|
| Standby Current [Typical] |
70 µA
|
| Quiescent Current [Typical] |
2.6 mA
|
| Component Count + Extras |
19 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ22003
|
| Date Created By Author | 2011-03 |
| Date Added To Library | 2012-03 |