The STEVAL-IHT003V2 evaluation board represents an innovative solution patented by STMicroelectronics to reduce the power losses caused by positive temperature coefficient (PTC) resistors in compressor starter circuits.
The solution features an ACST6 AC switch device to turn off the PTC current after motor start-up; note that the traditional PTC is still used in the electronic starter circuit as it increases circuit safety for AC switch short-circuits or diode mode failure (ref. EN60335-1).
The design reduces starter standby losses from (typ.) 2.5 W to 380 mW for 230 V applications, or 2.5 W to 40 mW for 100 V applications.
Before using the board with a compressor, the PTC behavior must be checked (especially VPTC1 and VPTC2 levels) and different R4 resistor values may be required.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Other Solutions |
| Eval Board Part Number | 497-17133-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Purpose |
Low Loss E-Starter for Compressor Starter Circuits
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Automotive
Factory Automation Motor Control White Goods |
| Main I.C. Base Part |
ACST6
|
| Date Created By Author | 2017-01 |
| Date Added To Library | 2018-10 |