This development board is in a half bridge topology with onboard gate drives, featuring theEPC2035/36 eGaN® field effect transistors (FETs). The purpose of these development boards isto simplify the evaluation process of these eGaN FETs by including all the critical components on a single board that can be easily connected into any existing converter.
The development board is 2” x 1.5” and contains two eGaN FETs in a half bridge configuration using the Texas Instruments LM5113 gate driver, supply and bypass capacitors. The board contains all critical components and layout for optimal switching performance. There are also various probe points to facilitate simple waveform measurement and efficiency calculation. A complete block diagram of the circuit is given in Figure 1.
For more information on the EPC2035/36 eGaN / GaN FET, please refer to the datasheets which should be read in conjunction with this quickstart guide.
| Manufacturer | EPC |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 917-1102-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Board not Stocked
|
| Configuration |
1 Half H-Bridge
|
| Voltage Out Range |
0 ~ 60 V
|
| Current Out |
4 A
|
| Interface |
PWM, Single
|
| Features |
Internal Bootstrap Circuit
Shoot Through Protection Under Voltage Protection (UVP) |
| Switching Frequency (Max) |
Not given
|
| Component Count + Extras |
25 + 7
|
| Design Author |
EPC
|
| Main I.C. Base Part |
EPC2035
|
| Date Created By Author | 2015-04 |
| Date Added To Library | 2017-05 |