The Texas Instruments TPS25810EVM-745 evaluation module (EVM) helps designers evaluate the performance of the TPS25810 USB Type-C DFP Controller and Power Switch. The EVM contains inputs and outputs for the device as well as many test points and jumpers for easy configuration and evaluation of the TPS25810 features.
The TPS25810 is a USB Type-C Downstream Facing Port (DFP) controller with an integrated 3-A rated USB power switch. The TPS25810 monitors the Type-C Configuration Channel (CC) lines to determine when an USB device is attached. If an Upstream Facing Port (UFP) device is attached, the TPS25810 applies power to VBUS and communicates the selectable VBUS current sourcing capability to the UFP via the pass through CC line. If the UFP is attached using an electronically marked cable, the TPS25810 also applies VCONN power to the cable CC pin. The TPS25810 also identifies when Type-C audio or debug accessories are attached.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | USB Power Delivery |
| Eval Board Part Number | 296-43179-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Port Role |
Source
|
| Voltage In |
5 VDC
|
| Voltage Out |
5 V
|
| Port Current |
3 A
|
| Power Out |
15 W
|
| Features |
Over Voltage Protection (OVP)
Surge Current Protection Under Voltage Protection, Brownout (UVP) |
| No-load Input Power @ Voltage |
- Not Given
|
| Compliance |
USB Type-C 1.2
|
| Efficiency @ Conditions |
- Not Given
|
| Component Count + Extras |
40 + 30
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPS25810
|
| Date Created By Author | 2015-10 |
| Date Added To Library | 2018-08 |