Slide Switches

Results: 127
Stocking Options
Environmental Options
Media
Exclude
127Results
Search Entry
Applied FiltersRemove All

Showing
of 127
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
3,351
In Stock
1 : $0.70000
Box
Box
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
50 V
Standard
3.00mm
Phosphor Copper
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SLW-105558-2A-N-D
10.5 X 5 X 5.8 MM, 2 MM RAISED S
Same Sky (Formerly CUI Devices)
2,590
In Stock
1 : $0.70000
Box
Box
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
50 V
Standard
2.00mm
Brass
Silver
Through Hole
Quick Connect - 0.062" (1.5mm)
-
-20°C ~ 70°C
SLW-121456-3A-N-D
12.1 X 14.3 X 5.6 MM, 3 MM RAISE
Same Sky (Formerly CUI Devices)
1,881
In Stock
1 : $0.70000
Box
Box
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
50 V
Standard
3.00mm
Phosphor Copper
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
2,326
In Stock
1 : $0.75000
Box
Box
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
50 V
Standard
5.00mm
Brass
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SLW-12689-4A-N-D
12.1 X 6 X 8.9 MM, 4 MM RAISED S
Same Sky (Formerly CUI Devices)
2,276
In Stock
1 : $0.75000
Box
Box
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
50 V
Standard
4.00mm
Brass
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
1,670
In Stock
1 : $0.80000
Box
Box
Active
SPDT
Not Specified
On-On
500mA (DC)
-
50 V
Standard
5.00mm
Brass
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
1,454
In Stock
1 : $0.80000
Box
Box
Active
SPDT
Not Specified
On-On
500mA (DC)
-
30 V
Standard
2.00mm
Brass
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
2,896
In Stock
1 : $0.84000
Box
Box
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
50 V
Standard
5.00mm
Brass
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
MS1202L6
SWITCH SLIDE SPDT 0.2A 30V
CIT Relay and Switch
892
In Stock
1 : $0.89000
Bag
Bag
Active
SPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
6.00mm
Phosphor Bronze
Silver
Through Hole
PC Pin
-
-40°C ~ 85°C
MS1202L4
SWITCH SLIDE SPDT 0.2A 30V
CIT Relay and Switch
852
In Stock
1 : $0.89000
Bag
Bag
Active
SPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Phosphor Bronze
Silver
Through Hole
PC Pin
-
-40°C ~ 85°C
SLW-116641-5A-S-D
11.6 X 6 X 4.1 MM, 5 MM RAISED S
Same Sky (Formerly CUI Devices)
3,775
In Stock
1 : $1.00000
Box
Box
Active
SPDT
Shorting (MBB)
On-On
300mA (DC)
-
50 V
Standard
5.00mm
Phosphor Copper
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG1218
SWITCH SLIDE SPDT 200MA 30V
E-Switch
47,929
In Stock
1 : $1.28000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
OS102011MS2QN1
SWITCH SLIDE SPDT 100MA 12V
C&K
40,441
In Stock
1 : $1.30000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS102011MS2QS1
SWITCH SLIDE SPDT 100MA 12V
C&K
59,315
In Stock
1 : $1.32000
Bulk
Bulk
Active
SPDT
Shorting (MBB)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS102011MS2QN1C
SWITCH SLIDE SPDT 0.1A 12V
C&K
4,902
In Stock
1 : $1.39000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
MFP 113 D
SWITCH SLIDE ON - ON
Knitter-Switch
386
In Stock
1 : $1.43000
Bag
Bag
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 85°C
MHSS1104
SWITCH SLIDE SPDT 300MA 6V
APEM Inc.
6,319
In Stock
1 : $1.48000
Bulk
Bulk
Active
SPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
-
Silver
Through Hole
PC Pin
Black Actuator
-20°C ~ 70°C
1,391
In Stock
1 : $1.48000
Box
Box
Active
SPDT
Not Specified
On-On
500mA (DC)
-
30 V
Standard
4.00mm
Brass
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
1,768
In Stock
1 : $1.60000
Bag
-
Bag
Active
SPDT
Not Specified
On-On
300mA (DC)
-
24 V
Standard
-
Nickel
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
MMP 1010 D-1A
MICROMINIATURE SLIDE SWITCH, ON-
Knitter-Switch
152
In Stock
1 : $1.60000
Bag
Bag
Active
SPDT
Not Specified
On-On
300mA (AC/DC)
24 V
24 V
Standard
1.40mm
Nickel
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
MFP 120
SWITCH SLIDE 11.0 MMX6.7 MM
Knitter-Switch
1,524
In Stock
1 : $1.64000
Bag
Bag
Active
SPDT
Non-Shorting (BBM)
On-On
350mA (DC)
-
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 85°C
MFP 1220
SWITCH SLIDE 13.0 MMX7.5 MM
Knitter-Switch
1,582
In Stock
1 : $1.64000
Bag
Bag
Active
SPDT
Shorting (MBB)
On-On
350mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-10°C ~ 85°C
EG1271A
SWITCH SLIDE SPDT 300MA 30V
E-Switch
7,839
In Stock
1 : $1.68000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
30 V
Standard
4.40mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG Series
SWITCH SLIDE SPDT 100MA 12V
E-Switch
5,323
In Stock
1 : $1.68000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG1248
SWITCH SLIDE SPDT 100MA 12V
E-Switch
1,735
In Stock
1 : $1.68000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
Showing
of 127

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.