Maker.io main logo

Take Open Source Hardware for a Spin

23

2024-10-03 | By Lulzbot

License: See Original Project 3D Printing

Courtesy of LulzBot

Guide by LulzBot

Put your busy fingers to work with the official LulzBot Spinner! This model is designed to ‎showcase overhangs, inset features, and dimensional accuracy. Over 800 of these were ‎assembled by attendees at this year's RAPID + TCT Show in Pittsburgh, PA.‎

Items Needed

‎ Want an eye-catching spinner? Use ABS, t-glase, and PolyLite PLA. Use a metallic-blend ‎like bronzeFill, copperFill, or Stainless Steel PLA for extended spin times. ‎

tri_1

‎3D Print the Spinner‎

Download the LulzBot Spinner 3D Model and the Tabbed LulzBot Spinner Cap.

The ‎LulzBot Spinner model file contains the spinner and two spinner caps. These two caps ‎give the spinner a gripping point, help provide a base for table-top spins, and are ‎designed to be press fit into the bearing. The recommended Tabbed LulzBot Spinner ‎Cap features a snap fit.‎

‎1. Open Cura LulzBot Edition on your computer and load the LulzBot Spinner 3D model ‎and two Tabbed Spinner Caps. Select the filament material loaded in your LulzBot 3D ‎printer. and your desired print quality.‎

‎2. Press Control and start the print if connecting through USB or save the GCODE file to ‎the SD Card if using the Graphical LCD controller.‎

download_2

download_3

Assemble the Spinner

‎3. Once printed, remove the spinner and 2 caps from the print surface and grab the 608 ‎bearing. It's time to assemble!‎

spinner_4

‎4. Press the bearing into the spinner body firmly and evenly.‎

spinner_5

‎5. Press a cap into the center of the bearing‎.

cap_6

‎6. Press the remaining cap into the other side of the bearing‎.

press_7

‎7. Take your new LulzBot Spinner for a spin! Show off your #LulzBot love and tag us on ‎social media.‎

spin_8

Mfr Part # RM-AB0111
FILAMENT NATURAL ABS 0.118" 1KG
LulzBot
Mfr Part # RM-PE0005
FILAMENT BLK PET 0.118" 453.59G
LulzBot
More Info
View More Details
Mfr Part # RM-MT0002
FILAMENT COPPER PLA 0.112" 750G
LulzBot
$105.15
View More Details
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.