CW105550A and CW161009A Chip Inductor Series

Bourns® CW105550A and CW161009A offer a high Q and a high self-resonant frequency in an ultra-small size

Image of Bourns CW105550A and CW161009A Chip Inductor SeriesBourns® CW105550A and CW161009A chip inductor series are wound on a ceramic core which provides stable electrical characteristics over a wide range of temperatures and frequencies. Both chip inductor series offer a high Q and a high self-resonant frequency in an ultra-small size. They are compliant to the AEC-Q200 standard with an operating temperature range of -40°C to +125°C. These inductors are ideal for use in RF signal processing, resonant circuits, and filters for cable modems, set-top boxes, cellular phones, tablets, and various mobile electronic devices.

Features
  • Ceramic core provides stable electrical characteristics
  • High self-resonant frequency
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen-free
Applications
  • RF signal processing
  • Resonant circuits and filters for cable modems
  • Set-top boxes
  • Cellular phones
  • Tablets and various mobile electronic devices

CW105550A Series

ImageManufacturer Part NumberDescriptionToleranceCurrent Rating (Amps)Available QuantityPriceView Details
FIXED IND 10NH 480MA 195MOHM SMDCW105550A-10NJFIXED IND 10NH 480MA 195MOHM SMD±5%480 mA7921 - Immediate$0.35View Details
FIXED IND 11NH 640MA 120MOHM SMDCW105550A-11NJFIXED IND 11NH 640MA 120MOHM SMD±5%640 mA10000 - Immediate$0.35View Details
FIXED IND 12NH 640MA 120MOHM SMDCW105550A-12NJFIXED IND 12NH 640MA 120MOHM SMD±5%640 mA0 - Immediate$0.39View Details
FIXED IND 13NH 560MA 210MOHM SMDCW105550A-13NJFIXED IND 13NH 560MA 210MOHM SMD±5%560 mA263 - Immediate$0.35View Details
FIXED IND 15NH 560MA 172MOHM SMDCW105550A-15NJFIXED IND 15NH 560MA 172MOHM SMD±5%560 mA0 - Immediate$0.35View Details
FIXED IND 16NH 560MA 220MOHM SMDCW105550A-16NJFIXED IND 16NH 560MA 220MOHM SMD±5%560 mA0 - Immediate$0.39View Details
FIXED IND 18NH 520MA 230MOHM SMDCW105550A-18NJFIXED IND 18NH 520MA 230MOHM SMD±5%520 mA0 - Immediate$0.35View Details
FIXED IND 19NH 480MA 202MOHM SMDCW105550A-19NJFIXED IND 19NH 480MA 202MOHM SMD±5%480 mA0 - Immediate$0.35View Details
FIXED IND 1NH 1.36A 45 MOHM SMDCW105550A-1N0DFIXED IND 1NH 1.36A 45 MOHM SMD±0.3nH1.36 A10000 - Immediate$0.35View Details
FIXED IND 1.5NH 1.04A 70MOHM SMDCW105550A-1N5DFIXED IND 1.5NH 1.04A 70MOHM SMD±0.3nH1.04 A0 - Immediate$0.35View Details

CW161009A Series

ImageManufacturer Part NumberDescriptionToleranceCurrent Rating (Amps)Available QuantityPriceView Details
FIXED IND 10NH 700MA 100MOHM SMDCW161009A-10NJFIXED IND 10NH 700MA 100MOHM SMD±5%700 mA5276 - Immediate$0.31View Details
FIXED IND 11NH 700MA 100MOHM SMDCW161009A-11NJFIXED IND 11NH 700MA 100MOHM SMD±5%700 mA0 - Immediate$0.31View Details
FIXED IND 12NH 700MA 100MOHM SMDCW161009A-12NJFIXED IND 12NH 700MA 100MOHM SMD±5%700 mA0 - Immediate$0.39View Details
FIXED IND 13NH 700MA 100MOHM SMDCW161009A-13NJFIXED IND 13NH 700MA 100MOHM SMD±5%700 mA81 - Immediate$0.31View Details
FIXED IND 15NH 700MA 120MOHM SMDCW161009A-15NJFIXED IND 15NH 700MA 120MOHM SMD±5%700 mA75 - Immediate$0.31View Details
FIXED IND 16NH 700MA 120MOHM SMDCW161009A-16NJFIXED IND 16NH 700MA 120MOHM SMD±5%700 mA0 - Immediate$0.31View Details
FIXED IND 18NH 700MA 120MOHM SMDCW161009A-18NJFIXED IND 18NH 700MA 120MOHM SMD±5%700 mA6000 - Immediate$0.31View Details
FIXED IND 1.6NH 700MA 30MOHM SMDCW161009A-1N6DFIXED IND 1.6NH 700MA 30MOHM SMD±0.3nH700 mA182 - Immediate$0.31View Details
FIXED IND 1.8NH 700MA 45MOHM SMDCW161009A-1N8DFIXED IND 1.8NH 700MA 45MOHM SMD±0.3nH700 mA0 - Immediate$0.39View Details
FIXED IND 20NH 700MA 120MOHM SMDCW161009A-20NJFIXED IND 20NH 700MA 120MOHM SMD±5%700 mA19526 - Immediate$0.31View Details
Published: 2019-03-07