SMD Power Inductor Design Kits

Bourns offers its SMD inductor design kits for automotive electronics, consumer electronics, telecommunications equipment, industrial electronics, medical devices, and other electronic applications

Image of Bourns' SMD Power Inductor Design KitsBourns announces its six AEC-Q200 qualified, SMD, power inductor design kits. They include the non-shielded SDE-A-LAB1 model, the shielded SRR-A-LAB1, SRR-A-LAB2, and SRU-A-LAB1 models, and the high-current shielded inductor SRP-A-LAB1 and SRP-A-LAB2 models.

These design kits contain inductors that provide engineers with a wide variety of inductances, rated currents, sizes, and features for quick-turn prototype testing. These Bourns SMD power inductor series are verified to meet the vigorous AEC-Q200 stress test standard for automotive electronics. They are not only ideal for power management and EMI suppression in automotive electronics applications but also applications for consumer electronics, telecommunication equipment, industrial electronics, medical devices, and other electronic devices where a higher quality standard is required. These inductor series are produced and tested at TS 16949 certified manufacturing facilities.

  • SDE-A-LAB1
    • Footprint: 4.5 mm x 4 mm to 10 mm x 9 mm
    • Height: 3.2 mm to 5.4 mm
    • Component series included: SDE0403A, SDE0604A, SDE0805A, and SDE1006A
  • SRR-A-LAB1
    • Footprint: 6.7 mm x 6.7 mm to 7.3 mm x 7.3 mm
    • Height: 3.5 mm to 4.5 mm
    • Component series included: SRR6040A, SRR0735A, and SRR0745A
  • SRR-A-LAB2
    • Footprint: 12 mm x 12 mm and 12.5 mm x 12.5 mm
    • Height: 6 mm to 10 mm
    • Component series included: SRR1260A, SRR1280A, and SRR1210A
  • SRU-A-LAB1
    • Footprint: 8 mm x 8 mm and 10 mm x 10 mm
    • Height: 2.8 mm to 4.8 mm
    • Component series included: SRU8028A, SRU1028A, SRU1038A, and SRU1048A
  • SRP-A-LAB1
    • Footprint: 4.45 mm x 4 mm and 5.7 mm x 5.2 mm
    • Height: 1 mm to 2.8 mm
    • Component series included: SRP4012TA, SRP4020TA, SRP5015TA, and SRP5030TA
  • SRP-A-LAB2
    • Footprint: 7.3 mm x 6.6 mm and 17.3 mm x 16.9 mm
    • Height: 2.8 mm to 6.7 mm
    • Component series included: SRP7028A, SRP7050TA, and SRP1770TA

SMD Power Inductor Design Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INDUCTOR POWER DESIGN KITSDE-A-LAB1INDUCTOR POWER DESIGN KIT2 - Immediate$106.81View Details
INDUCTOR POWER DESIGN KIT SMDSRP-A-LAB1INDUCTOR POWER DESIGN KIT SMD2 - Immediate$181.39View Details
INDUCTOR POWER DESIGN KIT SMDSRP-A-LAB2INDUCTOR POWER DESIGN KIT SMD3 - Immediate$156.77View Details
INDUCTOR POWER DESIGN KIT SMDSRR-A-LAB1INDUCTOR POWER DESIGN KIT SMD1 - Immediate$169.11View Details
INDUCTOR POWER DESIGN KIT SMDSRR-A-LAB2INDUCTOR POWER DESIGN KIT SMD1 - Immediate$144.38View Details
INDUCTOR POWER DESIGN KIT SMDSRU-A-LAB1INDUCTOR POWER DESIGN KIT SMD0 - Immediate$131.57View Details
Published: 2016-06-30