SMD Power Inductor Series
Bourns offers their SMD power inductor series designed for automotive applications
Bourns is pleased to announce the introduction of nine SMD power inductor series designed for automotive applications. They include models SDE0403A, SDE0604A, SDE0805A, SRF0703A, SRF0905A, SRF1280A, SRR0745A, SRR1210A and SRR6040A. These series consist of non-shielded and shielded construction that are AEC-Q200 qualified. Typical automotive applications for these inductors include driver assistant devices, information/entertainment systems and lighting. The devices’ electrical characteristics and dimensions are either functionally identical or comparable to the existing standard series.
SDE0403A
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SDE0403A-470K | FIXED IND 47UH 500MA 631 MOHM | 500 mA | 6186 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0403A-180M | FIXED IND 18UH 750MA 309 MOHM | 750 mA | 4000 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0403A-120M | FIXED IND 12UH 1A 197 MOHM SMD | 1 A | 9846 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0403A-3R3M | FIXED IND 3.3UH 2A 86 MOHM SMD | 2 A | 5793 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0403A-150M | FIXED IND 15UH 850MA 259 MOHM | 850 mA | 5648 - Immediate | $0.84 | View Details |
SDE0604A
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SDE0604A-4R7M | FIXED IND 4.7UH 3.4A 70 MOHM SMD | 3.4 A | 8204 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0604A-330M | FIXED IND 33UH 1.55A 230 MOHM | 1.55 A | 3722 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0604A-180M | FIXED IND 18UH 2A 150 MOHM SMD | 2 A | 3388 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0604A-6R8M | FIXED IND 6.8UH 3A 80 MOHM SMD | 3 A | 3353 - Immediate | $0.84 | View Details |
![]() | ![]() | SDE0604A-470M | FIXED IND 47UH 1.25A 370 MOHM | 1.25 A | 3019 - Immediate | $0.84 | View Details |
SDE0805A
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SDE0805A-471K | FIXED IND 470UH 550MA 1.7 OHM | 550 mA | 4945 - Immediate | $0.94 | View Details |
![]() | ![]() | SDE0805A-470K | FIXED IND 47UH 1.7A 180 MOHM SMD | 1.7 A | 1124 - Immediate | $0.94 | View Details |
![]() | ![]() | SDE0805A-101K | FIXED IND 100UH 1.1A 430 MOHM | 1.1 A | 7577 - Immediate | $0.94 | View Details |
![]() | ![]() | SDE0805A-100M | FIXED IND 10UH 3.2A 70 MOHM SMD | 3.2 A | 6010 - Immediate | $0.94 | View Details |
![]() | ![]() | SDE0805A-4R7M | FIXED IND 4.7UH 4.3A 38 MOHM SMD | 4.3 A | 5081 - Immediate | $0.94 | View Details |
SRF0703A
| Image | Manufacturer Part Number | Description | Current Rating - Parallel | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF0703A-100M | INDUCT ARRAY 2 COIL 10UH SMD | 2.08 A | 68 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-101M | INDUCT ARRAY 2 COIL 100UH SMD | 730 mA | 2636 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-150M | INDUCT ARRAY 2 COIL 15UH SMD | 1.83 A | 2190 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-151M | INDUCT ARRAY 2 COIL 150UH SMD | 580 mA | 2930 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-220M | INDUCT ARRAY 2 COIL 22UH SMD | 1.62 A | 1782 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-330M | INDUCT ARRAY 2 COIL 33UH SMD | 1.31 A | 5445 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-470M | INDUCT ARRAY 2 COIL 47UH SMD | 1.08 A | 2593 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-680M | INDUCT ARRAY 2 COIL 68UH SMD | 890 mA | 0 - Immediate | $1.98 | View Details |
![]() | ![]() | SRF0703A-8R2M | INDUCT ARRAY 2 COIL 8.2UH SMD | 2.19 A | 0 - Immediate | $1.98 | View Details |
SRF0905A
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF0905A-100Y | CMC 10UH 1.6A 2LN SMD AEC-Q200 | 80mOhm | 4 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-102Y | CMC 1MH 800MA 2LN SMD AEC-Q200 | 310mOhm | 88 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-202Y | CMC 2MH 600MA 2LN 3 KOHM SMD | 420mOhm | 2840 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-250Y | CMC 25UH 1A 2LN 600 OHM SMD | 160mOhm | 2871 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-251Y | CMC 250UH 1.2A 2LN SMD AEC-Q200 | 130mOhm | 4965 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-400Y | CMC 40UH 900MA 2LN SMD AEC-Q200 | 250mOhm | 1963 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-471Y | CMC 470UH 1.1A 2LN 1 KOHM SMD | 140mOhm | 4190 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-472Y | CMC 4.7MH 400MA 2LN 4 KOHM SMD | 900mOhm | 4639 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-500Y | CMC 50UH 800MA 2LN 1.5 KOHM SMD | 320mOhm | 4477 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-501Y | CMC 500UH 1A 2LN SMD AEC-Q200 | 150mOhm | 1651 - Immediate | $2.05 | View Details |
![]() | ![]() | SRF0905A-652Y | CMC 6.5MH 300MA 2LN SMD AEC-Q200 | 1.05Ohm | 7016 - Immediate | $2.05 | View Details |
SRR0745A
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRR0745A-102M | FIXED IND 1MH 200MA 4.1 OHM SMD | 200 mA | 45466 - Immediate | $1.43 | View Details |
![]() | ![]() | SRR0745A-100M | FIXED IND 10UH 2.1A 52 MOHM SMD | 2.1 A | 5105 - Immediate | $1.43 | View Details |
![]() | ![]() | SRR0745A-680M | FIXED IND 68UH 860MA 300 MOHM | 860 mA | 5153 - Immediate | $1.43 | View Details |
![]() | ![]() | SRR0745A-560M | FIXED IND 56UH 950MA 240 MOHM | 950 mA | 4502 - Immediate | $1.43 | View Details |
![]() | ![]() | SRR0745A-180M | FIXED IND 18UH 1.8A 90 MOHM SMD | 1.8 A | 3659 - Immediate | $1.43 | View Details |
SRR1210A
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRR1210A-820M | FIXED IND 82UH 2.8A 112 MOHM SMD | 2.8 A | 367 - Immediate | $2.50 | View Details |
![]() | ![]() | SRR1210A-101M | FIXED IND 100UH 2.5A 135 MOHM | 2.5 A | 162 - Immediate | $2.50 | View Details |
![]() | ![]() | SRR1210A-560M | FIXED IND 56UH 3.4A 90 MOHM SMD | 3.4 A | 2122 - Immediate | $2.50 | View Details |
![]() | ![]() | SRR1210A-270M | FIXED IND 27UH 5A 40 MOHM SMD | 5 A | 1951 - Immediate | $2.50 | View Details |
![]() | ![]() | SRR1210A-100M | FIXED IND 10UH 6.5A 18 MOHM SMD | 6.5 A | 1474 - Immediate | $2.50 | View Details |
SRR6040A
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRR6040A-1R0Y | FIXED IND 1UH 5A 15 MOHM SMD | 5 A | 1282 - Immediate | $1.62 | View Details |
![]() | ![]() | SRR6040A-180M | FIXED IND 18UH 1.5A 75 MOHM SMD | 1.5 A | 4957 - Immediate | $1.62 | View Details |
![]() | ![]() | SRR6040A-820M | FIXED IND 82UH 700MA 290 MOHM | 700 mA | 3855 - Immediate | $1.62 | View Details |
![]() | ![]() | SRR6040A-120M | FIXED IND 12UH 1.7A 55 MOHM SMD | 1.7 A | 3199 - Immediate | $1.62 | View Details |
![]() | ![]() | SRR6040A-101M | FIXED IND 100UH 650MA 345 MOHM | 650 mA | 2000 - Immediate | $1.62 | View Details |