P-Channel MOSFET Series 1
Goford Semiconductor's P 60 V MOSFET comes in D2PAK, TO-220, and POWER SO-8 package options
Goford's P-channel MOSFET is a type of metal-oxide-semiconductor field-effect transistor (MOSFET) where the channel is composed of a majority of holes as current carriers. An advantage of the P-channel MOSFET characteristic is the simplified gate driving technique that often reduces overall cost.
Goford offers various package options, including P60V in D2PAK, TO-220, and POWER SO-8. It uses advanced trench and SGT technology to provide excellent RDS(ON) and low gate charge. It can be widely applied for power supplies, BMS, and solar inverters. Goford offers -150 V to -12 V MOSFETs.
- Simplified gate driving technique
- Fast switching
- Avalanche ruggedness
- ESD-protected products available
- RoHS compliant and halogen-free
- Power switches
- DC/DC converters
- Inverters
P-Channel MOSFET Series 1
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GT065P06D5 | MOSFET P-CH 60V 103A DFN5*6-8L | 702 - Immediate | $4.22 | View Details |
![]() | ![]() | G700P06D5 | P-60V,-25A,RD(MAX)<70M@-10V,VTH- | 1919 - Immediate | $1.41 | View Details |
![]() | ![]() | G230P06D5 | MOSFET P-CH 60V 48A DFN5*6-8L | 3340 - Immediate | $2.29 | View Details |
![]() | ![]() | G300P06D5 | P-60V,-40A,RD(MAX)<30M@-10V,VTH- | 3748 - Immediate | $2.10 | View Details |
![]() | ![]() | G65P06D5 | P60V,RD(MAX)<18M@-10V,VTH-2V~-3V | 182 - Immediate | $2.90 | View Details |
![]() | ![]() | G080P06M | P-60V,-195A,RD(MAX)<7.5M@-10V,VT | 182 - Immediate | $5.02 | View Details |
![]() | ![]() | GT038P06M | MOSFET P-CH 60V 200A 350W TO-26 | 179 - Immediate | $7.68 | View Details |
![]() | ![]() | G700P06T | P-60V,25A,RD<70M@-10V,VTH1V~-2.5 | 8 - Immediate | $1.99 | View Details |
![]() | ![]() | G230P06T | P-60V,-60A,RD(MAX)<20M@-10V,VTH- | 17 - Immediate | $2.83 | View Details |
![]() | ![]() | G65P06T | P-60V,RD(MAX)<18M@-10V,VTH-2.0V~ | 0 | $3.57 | View Details |
![]() | ![]() | GT065P06T | P-60V,-82A,RD(MAX)<7.5M@-10V,VTH | 9 - Immediate | $4.60 | View Details |
![]() | ![]() | GT042P06T | MOSFET, P-CH,-60V,-160A,RD(MAX)< | 50 - Immediate | $6.59 | View Details |
![]() | ![]() | G080P06T | P-60V,-195A,RD(MAX)<7.5M@-10V,VT | 8 - Immediate | $4.89 | View Details |