TRENCHSTOP™ IGBT7

Infineon's IGBT7 offers power density that can be obtained with lower static losses, higher power density, and softer switching

Image of Infineon Technologies' TRENCHSTOP™ IGBT7Infineon has designed the TRENCHSTOP™ IGBT7 for variable-speed drives to facilitate the switch from fossil fuel power to greener electric power. A significant increase in power density can be obtained due to lower static losses, higher power density, and softer switching by raising the allowed maximum chip operation temperature to +175°C.

Every switch needs a driver, and the right driver makes a difference. Together with the TRENCHSTOP IGBT7, Infineon also offers the EiceDRIVER™ gate driver ICs including low side drivers, level-shift drivers, and isolated drivers. The EiceDRIVER family offers a wide range of output current options (from 0.1 A to 14 A) and different protection features like DESAT, Miller clamp, OCP, shutdown, integrated bootstrap diode, and isolation.

Features

  • Overload capability:
    • The TRENCHSTOP IGBT7 allows operation at a temperature of TVJOP=+175°C under overload conditions. This matches the typical requirement in the drive applications where high current and temperature are only required short-term
  • Lower on-state voltage:
    • Compared to IGBT4, TRENCHSTOP IGBT7 lowers on-state voltage by around 20%. This brings a significant reduction in losses to target applications, especially to industrial drives, which usually operate with moderate switching frequencies, is key for higher power density and lifetime
  • Enhanced controllability:
    • The TRENCHSTOP IGBT7 offers a high level of controllability to match the motor insulation requirements or EMI limitations, which are in place to prevent any arcing that could eventually cause damage to coil insulation. The controllability corresponds to the device’s ability to vary the dV/dt by adjusting the value of the gate resistor (RG), allowing for a facilitated design-in phase.
  • Improved diode:
    • The EC7 emitter-controlled diode reduces the forward voltage by 100 mV relative to the previous generation EC4. This also lowers the reverse recovery losses and improves softness, which benefits the inverter’s EMI behavior.
  • Increased power:
    • The best-in-class EconoDUAL™ 3 module provides a 50% higher output current for the same frame-size compared to the former IGBT generation. The higher power density helps to avoid paralleling of IGBT modules, leading to simplification of the inverter design and lower costs
  • Framesize jump:
    • Easy 1B and 2B are pin-to-pin compatible with the previous IGBT4 generation, allowing for a plug-and-play replacement. When exchanging the TRENCHSTOP IGBT4 with the IGBT7 solution, the output current is 30% higher for the same housing and the same system cooling. The latter could be reduced by 40% for the same output current or the third option would be to achieve a framesize jump by using a smaller housing in combination with 11% more output power
  • Low losses:
    • The conduction losses at the given dV/dt limitation are significantly decreased. Moreover, there is a reduction in diode losses which leads to overall 15% lower power losses
  • Optimized driving:
    • CGE and CGC are balanced to give the IGBT7 full control over the d/dt, and to optimize the switching waveform. CGE is designed to avoid parasitic turn-on effects, zero voltage supply for turn-off is feasible (unipolar gate driver power supply)

    TRENCHSTOP™ IGBT7 in TO-247

    ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
    IGBT TRENCH FS 650V 40A TO247-3IKW20N65ET7XKSA1IGBT TRENCH FS 650V 40A TO247-30 - Immediate$6.27View Details
    IGBT TRENCH FS 650V 50A TO247-3IKW50N65ET7XKSA1IGBT TRENCH FS 650V 50A TO247-30 - Immediate$8.73View Details
    IGBT TRENCH FS 650V 80A TO247-3IKW75N65ET7XKSA1IGBT TRENCH FS 650V 80A TO247-372 - Immediate$11.66View Details

    Gate Drivers for TRENCHSTOP™ IGBT7

    ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
    IC GATE DRVR HALF-BRIDGE 14SOIC2ED21824S06JXUMA1IC GATE DRVR HALF-BRIDGE 14SOIC1774 - Immediate$4.15View Details
    DGT ISO 1.2KV 1CH GT DVR DSO8-661ED3124MU12HXUMA1DGT ISO 1.2KV 1CH GT DVR DSO8-664753 - Immediate$4.40View Details
    IC GATE DRVR HI/LOW SIDE 28SOIC6ED2230S12TXUMA1IC GATE DRVR HI/LOW SIDE 28SOIC1198 - Immediate$8.02View Details

    IGBT power modules with TRENCHSTOP™ IGBT7

    ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
    IGBT MODULE 1200V AG-EASY1B-2FP15R12W1T7B11BOMA1IGBT MODULE 1200V AG-EASY1B-224 - Immediate
    67 - Marketplace
    $63.28View Details
    IGBT MOD 1200V 50A AG-EASY2B-2FP50R12W2T7B11BOMA1IGBT MOD 1200V 50A AG-EASY2B-248 - Immediate$91.84View Details
    IGBT MOD 1200V 100A AG-EASY3BFP100R12W3T7B11BPSA1IGBT MOD 1200V 100A AG-EASY3B1 - Immediate
    277 - Marketplace
    $190.30View Details
    IGBT MODULE 1200V 25A AG-EASY1BFS25R12W1T7B11BOMA1IGBT MODULE 1200V 25A AG-EASY1B1 - Immediate
    1361 - Marketplace
    $53.08View Details
    IGBT MOD 1200V 900A AG-ECONODFF900R12ME7PB11BPSA1IGBT MOD 1200V 900A AG-ECONOD6 - Immediate$350.46View Details
    IGBT MOD 1200V 100A AG-EASY2B-1FS100R12W2T7B11BOMA1IGBT MOD 1200V 100A AG-EASY2B-10 - Immediate$121.25View Details

    Evaluation Boards

    ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
    EVAL BOARD FOR 1ED3124MU12HEVAL1ED3124MX12HTOBO1EVAL BOARD FOR 1ED3124MU12H0 - ImmediateSee Page for PricingView Details
    EVAL BOARD FOR M16ED2230B1EVALM16ED2230B1TOBO1EVAL BOARD FOR M16ED2230B15 - Immediate$1,087.35View Details
    Published: 2021-04-29