LVDS Premo-Flex Cable

Molex's LVDS cables and connectors deliver high data speeds ideal for HDTVs

Image of Molex's LVDS Premo-Flex Cable Molex's Premo-Flex low-voltage differential signal (LVDS) cables deliver high data speeds with a robust connection, making them effective in a wide range of applications. LVDS FFC connectors deliver a robust and superior signal integrity performance over long distances and are ideal for applications such as large displays and high definition (HD) TVs. The notches offer positioning and locking assistance for proper connection to mating connectors.

Physical features
  • Plating material: gold
  • Operating temperature range: -40°C to +80°C
  • Humidity resistance: 48 hours at -85°C / 95% humidity
  • Black insulation available
  • Flexible construction for dynamic applications
Electrical features
  • Voltage: 30 VAC max.
  • Dielectric withstanding voltage conductor-to-shield: 200 VAC(RMS) (for 1 minute)
  • Minimum insulation resistance: 10 MΩ (200 VDC)
  • Controlled impedance: 90 Ω or 100 Ω

Premo-Flex LVDS 15021

ImageManufacturer Part NumberDescriptionTermination StyleAvailable QuantityPriceView Details
CABLE FFC/FPC 24POS 0.5MM 10"0150211024CABLE FFC/FPC 24POS 0.5MM 10"Top on Both Sides, Backers on Both Sides626 - Immediate$15.54View Details
CABLE FFC/FPC 33POS 0.5MM 10"0150211033CABLE FFC/FPC 33POS 0.5MM 10"Top on Both Sides, Backers on Both Sides884 - Immediate$22.71View Details

Premo-Flex LVDS 15022

ImageManufacturer Part NumberDescriptionTermination StyleAvailable QuantityPriceView Details
CABLE FFC/FPC 80POS 0.5MM 8"0150220880CABLE FFC/FPC 80POS 0.5MM 8"Top on Both Sides, Backers on Both Sides2 - Immediate$33.44View Details
CABLE FFC/FPC 30POS 0.5MM 4"0150220430CABLE FFC/FPC 30POS 0.5MM 4"Top on Both Sides, Backers on Both Sides840 - Immediate$15.74View Details

Premo-Flex LVDS 15023

ImageManufacturer Part NumberDescriptionTermination StyleAvailable QuantityPriceView Details
CABLE FFC/FPC 51POS 0.5MM 2"0150230251CABLE FFC/FPC 51POS 0.5MM 2"Top on Both Sides, No Backers1010 - Immediate$17.65View Details
CABLE FFC/FPC 51POS 0.5MM 10"0150231051CABLE FFC/FPC 51POS 0.5MM 10"Top on Both Sides, No Backers1 - Immediate$22.87View Details

Mates for 15021 Cable: 502231 and 502244 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FFC VERT 15POS 0.5MM SMD5022311500CONN FFC VERT 15POS 0.5MM SMD6000 - Immediate$2.57View Details
CONN FFC VERT 24POS 0.5MM SMD5022312400CONN FFC VERT 24POS 0.5MM SMD12828 - Immediate$3.46View Details
CONN FFC VERT 33POS 0.5MM SMD5022313300CONN FFC VERT 33POS 0.5MM SMD117 - Immediate$4.62View Details
CONN FFC BOTTOM 15POS 0.5MM R/A5022441530CONN FFC BOTTOM 15POS 0.5MM R/A0 - Immediate
7500 - Marketplace
$2.25View Details
CONN FFC BOTTOM 33POS 0.5MM R/A5022443330CONN FFC BOTTOM 33POS 0.5MM R/A11125 - Immediate$3.71View Details
CONN FFC BOTTOM 24POS 0.5MM R/A5022442430CONN FFC BOTTOM 24POS 0.5MM R/A13158 - Immediate$2.80View Details

Mates for 15022 Cable: 501786 and 501864 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FFC VERT 50POS 0.5MM SMD5017865091CONN FFC VERT 50POS 0.5MM SMD7888 - Immediate
51300 - Factory Stock
$6.93View Details
CONN FFC VERT 30POS 0.5MM SMD5017863092CONN FFC VERT 30POS 0.5MM SMD4033 - Immediate$4.42View Details
CONN FFC VERT 50POS 0.5MM SMD5017865090CONN FFC VERT 50POS 0.5MM SMD2721 - Immediate$5.12View Details
CONN FFC VERT 30POS 0.5MM SMD5017863091CONN FFC VERT 30POS 0.5MM SMD3450 - Immediate$4.83View Details
CONN FFC VERT 80POS 0.5MM SMD5017868090CONN FFC VERT 80POS 0.5MM SMD1685 - Immediate$10.78View Details
CONN FFC VERT 50POS 0.5MM SMD5017865081CONN FFC VERT 50POS 0.5MM SMD0 - Immediate$3.96View Details
CONN FFC VERT 40POS 0.5MM SMD5017864080CONN FFC VERT 40POS 0.5MM SMD0 - Immediate$2.18View Details
CONN FFC VERT 50POS 0.5MM SMD5017865080CONN FFC VERT 50POS 0.5MM SMD0 - Immediate$2.68View Details
CONN FFC BOTTOM 50POS 0.5MM R/A5018645090CONN FFC BOTTOM 50POS 0.5MM R/A20265 - Immediate$7.29View Details
CONN FFC BOTTOM 80POS 0.5MM R/A5018648090CONN FFC BOTTOM 80POS 0.5MM R/A3370 - Immediate$14.60View Details
CONN FFC BOTTOM 30POS 0.5MM R/A5018643092CONN FFC BOTTOM 30POS 0.5MM R/A1635 - Immediate$4.62View Details
CONN FFC BOTTOM 50POS 0.5MM R/A5018645081CONN FFC BOTTOM 50POS 0.5MM R/A2719 - Immediate$8.02View Details
CONN FFC BOTTOM 30POS 0.5MM R/A5018643091CONN FFC BOTTOM 30POS 0.5MM R/A6162 - Immediate$5.10View Details
CONN FFC BOTTOM 50POS 0.5MM R/A5018645080CONN FFC BOTTOM 50POS 0.5MM R/A0 - Immediate$3.82View Details
CONN FFC BOTTOM 50POS 0.5MM R/A5018645091CONN FFC BOTTOM 50POS 0.5MM R/A4382 - Immediate$8.56View Details

Mates for 15023 Cable: 503908 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FFC BOTTOM 51POS 0.5MM R/A5039085120CONN FFC BOTTOM 51POS 0.5MM R/A5537 - Immediate$5.24View Details
CONN FFC BOTTOM 41POS 0.5MM R/A5039084120CONN FFC BOTTOM 41POS 0.5MM R/A18143 - Immediate$3.99View Details
Published: 2020-12-08