PICOLED™ Series
ROHM and DigiKey introduce ultra-compact high brightness LEDs
ROHM Semiconductor now offers some of the thinnest LEDs in the industry. The PICOLED™ series provides impressive brightness in a package only 0.2 mm thick. In addition, high reliability is ensured, with no deterioration in brightness even after 10,000 hours. Their small size makes them ideal for use in high-resolution, high-density matrix applications that require a high degree of expressiveness such as mobile phone displays. The ultra-compact form factor cuts mounting area by 53% over conventional 1608 (0603 in) size LEDs while maintaining the same brightness.
- 2.7 times brighter at 1 mA
- Contributes to less power consumption in portable devices for longer battery life
- Compact, ultra-thin size: 1.0 mm x 0.6 mm, t = 0.2 mm
- Available in a variety of colors: red, orange, yellow, and green
- Mobile phones
- Digital cameras
- IC recorders
- Notebook PCs
- Battery-driven devices
PICOLED™ Series
| Image | Manufacturer Part Number | Description | Lens Transparency | Available Quantity | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SML-P11UTT86R | LED RED CLEAR 1006 SMD | Clear | 22339 - Immediate | View Details |
![]() | ![]() | SML-P11MTT86 | LED YELLOW/GREEN CLEAR 1006 SMD | Clear | 99070 - Immediate | View Details |
![]() | ![]() | SML-P11UTT86 | LED RED CLEAR 1006 SMD | Clear | 58680 - Immediate | View Details |
![]() | ![]() | SML-P13FTT86R | LED GREEN CLEAR 1006 SMD | Clear | 15899 - Immediate | View Details |
![]() | ![]() | SML-P12PTT86R | LED GREEN CLEAR PICOLED SMD | Clear | 5820 - Immediate | View Details |
![]() | ![]() | SML-P12UTT86R | LED RED CLEAR PICOLED SMD | Clear | 14244 - Immediate | View Details |
![]() | ![]() | SML-P11YTT86R | LED YELLOW CLEAR 1006 SMD | Clear | 32992 - Immediate | View Details |
![]() | ![]() | SMLP14WBCN1W1 | LED WHITE 1006 SMD | - | 115036 - Immediate | View Details |
![]() | ![]() | SML-P11YTT86 | LED YELLOW CLEAR 1006 SMD | Clear | 24251 - Immediate | View Details |
![]() | ![]() | SML-D12D8WT86C | LED ORANGE CLEAR 1608 SMD | Clear | 12467 - Immediate | View Details |
![]() | ![]() | SML-P12U2TT86R | LED RED CLEAR 1006 SMD | Clear | 45796 - Immediate | View Details |
![]() | ![]() | SML-P12Y2TT86R | LED YELLOW CLEAR 1006 SMD | Clear | 41991 - Immediate | View Details |
![]() | ![]() | SML-P12WTT86R | LED YELLOW CLEAR 1006 SMD | Clear | 19387 - Immediate | View Details |
![]() | ![]() | SML-P12M2TT86R | LED GREEN CLEAR 1006 SMD | Clear | 6773 - Immediate | View Details |
![]() | ![]() | SML-P12YTT86 | LED YELLOW CLEAR 1006 SMD | Clear | 16341 - Immediate | View Details |