PicoLED™ Side View and Ultra-Compact 860 nm Infrared LED

ROHM Semiconductor's power-saving infrared LED is designed for VR/MR/AR applications

Image of ROHM's PicoLED™ Side View and Ultra-Compact 860 nm Infrared LED ROHM’s ultra-compact side-emitting (side view) infrared LED is ideal for head-mounted displays, industrial headsets, and VR/MR/AR (xR and virtual reality) gaming systems. The CSL1501RW delivers a peak wavelength of 860 nm in an industry-small (1 mm x 0.55 mm, t = 0.5 mm) side-view design that emits light parallel to the mounting surface, providing exceptional design flexibility. In addition, ROHM leverages its strengths in element manufacturing to improve luminous efficiency and reduce power consumption by over 20%. The device serves as a light source for eye tracking in VR/MR/AR applications that require greater performance.

Features
  • Ultra-compact side-emitting form-factor provides exceptional design flexibility
  • 20% lower power consumption over conventional products contributes to longer operating time
  • Superior reliability in an ultra-compact package
  • Package size: 1 mm x 0.55 mm, t = 0.5 mm
  • Electrical optical characteristics (at IF = 30 mA)
    • Radiant intensity: 2.5 mW/sr (typ.)
    • VF: 1.5 V (typ.)
    • Peak wavelength: 860 nm (typ.)
  • Absolute max ratings:
    • IF: 50 mA
    • VR: 5 V
    • Operating temperature range: -40°C to +85°C
    • Storage temperature range: -40°C to +100°C
    • Radiant intensity: 2.5 mW/sr (typ.)

PicoLED™ Side View Ultra-Compact Infrared LED

ImageManufacturer Part NumberDescriptionCurrent - DC Forward (If) (Max)Radiant Intensity (Ie) Min @ IfWavelengthAvailable QuantityPriceView Details
PICOLED, SIDE-VIEW AND ULTRA-COMCSL1501RW1PICOLED, SIDE-VIEW AND ULTRA-COM50mA1.9mW/sr @ 30mA860nm1016 - Immediate$1.96View Details
Published: 2021-03-16